Part Details for SHD126236D by Sensitron Semiconductors
Overview of SHD126236D by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD126236D
SHD126236D CAD Models
SHD126236D Part Data Attributes
|
SHD126236D
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD126236D
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-257AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.016 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD126236D
This table gives cross-reference parts and alternative options found for SHD126236D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD126236D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD126145P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD126145P |
SHD326329 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD326329 |
SHD126111 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 30V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD126111 |
SHD126245P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD126245P |
SHD126236N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD126236N |
SHD126244P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-257AA, HERMETIC SEALED PACKAGE-3 | Sensitron Semiconductors | SHD126236D vs SHD126244P |
SHD126236P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD126236P |
SHD126122P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD126122P |
SHD126145D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 150V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD126145D |
SHD326211 | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-257AA, TO-257, 3 PIN | Sensitron Semiconductors | SHD126236D vs SHD326211 |