Part Details for SGW23N60UFD by Fairchild Semiconductor Corporation
Overview of SGW23N60UFD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGW23N60UFD
SGW23N60UFD CAD Models
SGW23N60UFD Part Data Attributes:
|
SGW23N60UFD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGW23N60UFD
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-263AB, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 23 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 220 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 320 ns | |
Turn-on Time-Nom (ton) | 55 ns |
Alternate Parts for SGW23N60UFD
This table gives cross-reference parts and alternative options found for SGW23N60UFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGW23N60UFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S3N60B3S | Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | SGW23N60UFD vs HGT1S3N60B3S |
APT45GL100BN | 45A, 1000V, N-CHANNEL IGBT, TO-247 | Microsemi Corporation | SGW23N60UFD vs APT45GL100BN |
IRG4BC20W-S | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | Infineon Technologies AG | SGW23N60UFD vs IRG4BC20W-S |
HGTP20N60C3R | Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel | Fairchild Semiconductor Corporation | SGW23N60UFD vs HGTP20N60C3R |
IRGPC50U | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC | International Rectifier | SGW23N60UFD vs IRGPC50U |
IRG4BC20FD-STRR | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | International Rectifier | SGW23N60UFD vs IRG4BC20FD-STRR |
HGTD7N60C3S9A | 14A,600V, UFS Series N-Channel IGBTs, 2500-REEL | onsemi | SGW23N60UFD vs HGTD7N60C3S9A |
HGTP12N60C3 | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB, | Fairchild Semiconductor Corporation | SGW23N60UFD vs HGTP12N60C3 |
IRG4BC40K | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | SGW23N60UFD vs IRG4BC40K |
1MB10-120 | Insulated Gate Bipolar Transistor, 16A I(C), 1200V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fuji Electric Co Ltd | SGW23N60UFD vs 1MB10-120 |