Part Details for SGP6N60UFD by Fairchild Semiconductor Corporation
Overview of SGP6N60UFD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGP6N60UFD
SGP6N60UFD CAD Models
SGP6N60UFD Part Data Attributes
|
SGP6N60UFD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGP6N60UFD
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 280 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 202 ns | |
Turn-on Time-Nom (ton) | 54 ns |
Alternate Parts for SGP6N60UFD
This table gives cross-reference parts and alternative options found for SGP6N60UFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP6N60UFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S3N60B3S | Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | SGP6N60UFD vs HGT1S3N60B3S |
HGTP7N60B3 | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | SGP6N60UFD vs HGTP7N60B3 |
GT10J312 | TRANSISTOR 10 A, 600 V, N-CHANNEL IGBT, 2-10S1C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | SGP6N60UFD vs GT10J312 |
IXSH35N100A | Insulated Gate Bipolar Transistor, 70A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | SGP6N60UFD vs IXSH35N100A |
IKA06N60TXKSA1 | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SGP6N60UFD vs IKA06N60TXKSA1 |
IRG4PC50U | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | SGP6N60UFD vs IRG4PC50U |
IRG4PC30KD | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | SGP6N60UFD vs IRG4PC30KD |
IXGH28N60BD1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | SGP6N60UFD vs IXGH28N60BD1 |
HGTP7N60A4D | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | SGP6N60UFD vs HGTP7N60A4D |
SGH40N60UFD | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Samsung Semiconductor | SGP6N60UFD vs SGH40N60UFD |