Transistors
SGP15N60RUF
Description: Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN

Overview of SGP15N60RUF by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SGP15N60RUF by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGP15N60RUF by Fairchild Semiconductor Corporation

SGP15N60RUF
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Collector Current-Max (IC)
24 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
Fall Time-Max (tf)
140 ns
Gate-Emitter Thr Voltage-Max
8 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
160 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
260 ns
Turn-on Time-Nom (ton)
54 ns
Want to compare parts?
  1. SGP15N60RUF
    Fairchild Semiconductor Corporation
    Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
    VS

Alternate Parts for SGP15N60RUF

This table gives cross-reference parts and alternative options found for SGP15N60RUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP15N60RUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SGP13N60UF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation SGP15N60RUF vs SGP13N60UF
IXGH25N100U1 Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN Littelfuse Inc SGP15N60RUF vs IXGH25N100U1
HGTG40N60B3_NL Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN Fairchild Semiconductor Corporation SGP15N60RUF vs HGTG40N60B3_NL
IRG4PC30FPBF Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 Infineon Technologies AG SGP15N60RUF vs IRG4PC30FPBF
IRGPS40B120U Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN International Rectifier SGP15N60RUF vs IRGPS40B120U
HGTP15N50C1 Insulated Gate Bipolar Transistor, 15A I(C), 500V V(BR)CES, N-Channel, TO-220AB Harris Semiconductor SGP15N60RUF vs HGTP15N50C1
IRG4BC30U-SPBF Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier SGP15N60RUF vs IRG4BC30U-SPBF
IXGH32N60B Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation SGP15N60RUF vs IXGH32N60B
IRG4BC15UD-SPBF Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG SGP15N60RUF vs IRG4BC15UD-SPBF
HGTP6N50E1D Insulated Gate Bipolar Transistor, 7.5A I(C), 500V V(BR)CES, N-Channel, TO-220AB Fairchild Semiconductor Corporation SGP15N60RUF vs HGTP6N50E1D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGP15N60RUF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGP15N60RUF by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SGP15N60RUF would you like to use for your alert(s)?
  • Please alert me when SGP15N60RUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGP15N60RUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGP15N60RUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGP15N60RUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGP15N60RUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGP15N60RUF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: