Part Details for SGM4568YTQG20G/TR by SG Micro Corp
Overview of SGM4568YTQG20G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SGM4568YTQG20G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM4568YTQG20G/TR
|
Avnet Americas | Voltage Level Translator 20-Pin TQFN T/R - Tape and Reel (Alt: SGM4568YTQG20G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM4568YTQG20G/TR
SGM4568YTQG20G/TR CAD Models
SGM4568YTQG20G/TR Part Data Attributes
|
SGM4568YTQG20G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM4568YTQG20G/TR
SG Micro Corp
1 Func, True Output, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TQFN-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO OPERATES WITH VCCB 1.65V TO 5.5V | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |