Part Details for SGM3780YTDP14G/TR by SG Micro Corp
Overview of SGM3780YTDP14G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM3780YTDP14G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | 2MHz, 1.5A Flash LED Driver in TDFN-3ÿ×2-14L Packa | 3000 |
|
RFQ | |
|
Chip1Cloud | 1221900 |
|
RFQ | ||
|
Sense Electronic Company Limited | TDFN14 | 8621 |
|
RFQ |