Part Details for SGA-9289 by RF Micro Devices Inc
Overview of SGA-9289 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SGA-9289
SGA-9289 CAD Models
SGA-9289 Part Data Attributes:
|
SGA-9289
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-9289
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SGA-9289
This table gives cross-reference parts and alternative options found for SGA-9289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-9289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA9189Z | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, GREEN, SOT-89, 4 PIN | Qorvo | SGA-9289 vs SGA9189Z |
SGA-9189Z | 50MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, GREEN, SOT-89, 4 PIN | Qorvo | SGA-9289 vs SGA-9189Z |