Part Details for SGA9189Z by Qorvo
Overview of SGA9189Z by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SGA9189Z
SGA9189Z CAD Models
SGA9189Z Part Data Attributes:
|
SGA9189Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGA9189Z
Qorvo
Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, GREEN, SOT-89, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | GREEN, SOT-89, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGA9189Z
This table gives cross-reference parts and alternative options found for SGA9189Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA9189Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA-9189 | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, SOT-89, 3 PIN | RF Micro Devices Inc | SGA9189Z vs SGA-9189 |
SGA-9189Z | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | SGA9189Z vs SGA-9189Z |