Part Details for SGA-5389 by Sirenza Microdevices
Overview of SGA-5389 by Sirenza Microdevices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SGA-5389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 4500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 712 |
|
$1.3920 / $3.4800 | Buy Now |
|
Quest Components | 0 MHz - 4500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 38324 |
|
$1.7400 / $3.4800 | Buy Now |
DISTI #
SMC-SGA-5389
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
RFQ |
Part Details for SGA-5389
SGA-5389 CAD Models
SGA-5389 Part Data Attributes:
|
SGA-5389
Sirenza Microdevices
Buy Now
Datasheet
|
Compare Parts:
SGA-5389
Sirenza Microdevices
Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.8 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 66 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |