There are no models available for this part yet.
Overview of SG73P2ATTD300G by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SG73P2ATTD300G by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG73P2ATTD300GCT-ND
|
DigiKey | RES 30 OHM 2% 1/2W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0170 / $0.1800 | Buy Now | |
DISTI #
660-SG73P2ATTD300G
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 30ohm 2% AEC-Q200 RoHS: Compliant | 2075 |
|
$0.0170 / $0.1800 | Buy Now | |
DISTI #
SG73P2ATTD300G
|
TTI | Thick Film Resistors - SMD 0.5W 30ohm 2% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0168 / $0.0188 | Buy Now |
CAD Models for SG73P2ATTD300G by KOA Speer Electronics Inc
Part Data Attributes for SG73P2ATTD300G by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
400 V
|
Alternate Parts for SG73P2ATTD300G
This table gives cross-reference parts and alternative options found for SG73P2ATTD300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2ATTD300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ARTTE300G | Fixed Resistor, 0.25W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73P2ATTD300G vs SG73P2ARTTE300G |
SG73P2ARTTP300G | Fixed Resistor, 0.25W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73P2ATTD300G vs SG73P2ARTTP300G |
SG73S2ARTTD300G | Fixed Resistor, 0.25W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73P2ATTD300G vs SG73S2ARTTD300G |
SG73S2ARTTP300G | Fixed Resistor, 0.25W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73P2ATTD300G vs SG73S2ARTTP300G |
SG73S2ATTD300G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2ATTD300G vs SG73S2ATTD300G |
SG73P2ATTE300G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2ATTD300G vs SG73P2ATTE300G |
SG73S2ATTP300G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2ATTD300G vs SG73S2ATTP300G |