Part Details for SG73S2ARTTP300G by KOA Speer Electronics Inc
Overview of SG73S2ARTTP300G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ARTTP300G
SG73S2ARTTP300G CAD Models
SG73S2ARTTP300G Part Data Attributes
|
SG73S2ARTTP300G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ARTTP300G
KOA Speer Electronics Inc
Fixed Resistor, 0.25W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for SG73S2ARTTP300G
This table gives cross-reference parts and alternative options found for SG73S2ARTTP300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ARTTP300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S2ATTE300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SG73S2ARTTP300G vs SG73S2ATTE300G |
SG73P2ATTP300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SG73S2ARTTP300G vs SG73P2ATTP300G |
SG73P2ATTE300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SG73S2ARTTP300G vs SG73P2ATTE300G |
SG73S2ATTP300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SG73S2ARTTP300G vs SG73S2ATTP300G |
SG73P2ARTTE300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73S2ARTTP300G vs SG73P2ARTTE300G |
SG73P2ARTTD300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73S2ARTTP300G vs SG73P2ARTTD300G |
SG73P2ARTTP300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73S2ARTTP300G vs SG73P2ARTTP300G |
SG73S2ARTTD300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 30ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SG73S2ARTTP300G vs SG73S2ARTTD300G |
SG73S2ATTD300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SG73S2ARTTP300G vs SG73S2ATTD300G |
SG73P2ATTD300G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SG73S2ARTTP300G vs SG73P2ATTD300G |