There are no models available for this part yet.
Overview of SG731JRTTP150M by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SG731JRTTP150M by KOA Speer Electronics Inc
Part Data Attributes for SG731JRTTP150M by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
50 V
|
Alternate Parts for SG731JRTTP150M
This table gives cross-reference parts and alternative options found for SG731JRTTP150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JRTTP150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3MM150V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JRTTP150M vs TSR3MM150V |
SG731JRTTD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTP150M vs SG731JRTTD150M |
SG731JLTP150M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JRTTP150M vs SG731JLTP150M |
SG731JTTD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTP150M vs SG731JTTD150M |
SG731JTTDD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTP150M vs SG731JTTDD150M |
SG731JLTPD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JRTTP150M vs SG731JLTPD150M |
SG731JRTTPD150M | RES,SMT,THICK FILM,15 OHMS,50WV,20% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JRTTP150M vs SG731JRTTPD150M |
SG731JRTTDD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JRTTP150M vs SG731JRTTDD150M |
NRCE06M150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SG731JRTTP150M vs NRCE06M150TRF |
SWR03MTFW15R0N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SG731JRTTP150M vs SWR03MTFW15R0N |