There are no models available for this part yet.
Overview of TSR3MM150V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for TSR3MM150V by Tateyama Kagaku Group
Part Data Attributes for TSR3MM150V by Tateyama Kagaku Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
AEC-Q200, ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
50 V
|
Alternate Parts for TSR3MM150V
This table gives cross-reference parts and alternative options found for TSR3MM150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3MM150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JRTTD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MM150V vs SG731JRTTD150M |
SG731JLTP150M | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TSR3MM150V vs SG731JLTP150M |
SG731JTTD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MM150V vs SG731JTTD150M |
SG731JTTDD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MM150V vs SG731JTTDD150M |
SG731JLTPD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3MM150V vs SG731JLTPD150M |
SG731JRTTPD150M | RES,SMT,THICK FILM,15 OHMS,50WV,20% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | TSR3MM150V vs SG731JRTTPD150M |
SG731JRTTDD150M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MM150V vs SG731JRTTDD150M |
NRCE06M150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | TSR3MM150V vs NRCE06M150TRF |
SWR03MTFW15R0N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | TSR3MM150V vs SWR03MTFW15R0N |
TSR3MTM150V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | TSR3MM150V vs TSR3MTM150V |