Part Details for SG2803J-JAN by Microchip Technology Inc
Overview of SG2803J-JAN by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG2803J-JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG2803J-JAN-ND
|
DigiKey | DRIVER - MEDIUM CURRENT ARRAY, H Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG2803J-JAN
|
Microchip Technology Inc | Driver Darlington Transistor, 7 NPNs 50 to 95V, 500 to 600ma - 5V TTL, CMOS, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
29 Alternates Available |
|
$102.7000 | Buy Now |
|
Onlinecomponents.com | 29 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 29 |
|
RFQ |
Part Details for SG2803J-JAN
SG2803J-JAN CAD Models
SG2803J-JAN Part Data Attributes:
|
SG2803J-JAN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2803J-JAN
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, 8 Driver, CDIP18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERDIP-18 | |
Reach Compliance Code | compliant | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
Length | 24.38 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-PRF-38534 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 3.9 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs | |
Width | 7.62 mm |