Part Details for SG2803J-883B by Microchip Technology Inc
Overview of SG2803J-883B by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2803J-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1084-ND
|
DigiKey | TRANS 8NPN DARL 50V 0.5A 18DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-SG2803J-883B
|
Mouser Electronics | Darlington Transistors Driver - Medium Current Array, High-Reliability Darlington Transistor Array RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
SG2803J-883B
|
Microchip Technology Inc | Driver Darlington Transistor, 7 NPNs 50 to 95V, 500 to 600ma - 5V TTL, CMOS, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
2432 Alternates Available |
|
$190.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2532 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 2532 |
|
RFQ | ||
DISTI #
SG2803J-883B
|
Avnet Silica | (Alt: SG2803J-883B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |