SG2644R
Description: Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, MBFM9,

Overview of SG2644R by Linfinity Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for SG2644R by Linfinity Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG2644R by Linfinity Microelectronics

SG2644R
Linfinity Microelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINFINITY MICROELECTRONICS
Reach Compliance Code
unknown
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
O-MBFM-P9
JESD-609 Code
e0
Number of Functions
2
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
3 A
Output Polarity
TRUE
Package Body Material
METAL
Package Equivalence Code
CAN9/10,.33FL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Turn-off Time
0.035 µs
Turn-on Time
0.03 µs
Want to compare parts?
  1. SG2644R
    Linfinity Microelectronics
    Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, MBFM9,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG2644R by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG2644R by Linfinity Microelectronics

  • Please alert me when SG2644R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG2644R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG2644R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG2644R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG2644R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG2644R by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: