Part Details for SG1626J by Microsemi Corporation
Overview of SG1626J by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SG1626J
SG1626J CAD Models
SG1626J Part Data Attributes:
|
SG1626J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG1626J
Microsemi Corporation
Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.05 µs | |
Width | 7.62 mm |
Alternate Parts for SG1626J
This table gives cross-reference parts and alternative options found for SG1626J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1626J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3626J | Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP14, CERAMIC, DIP-14 | Microsemi Corporation | SG1626J vs SG3626J |
5962-8871601CX | Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP14, CERAMIC, DIP-14 | Linfinity Microelectronics | SG1626J vs 5962-8871601CX |
5962-8871601CA | Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP14, CERAMIC, DIP-14 | Microsemi Corporation | SG1626J vs 5962-8871601CA |
SG1626J/883B | Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP14, CERAMIC, DIP-14 | Microsemi Corporation | SG1626J vs SG1626J/883B |