Part Details for SG1525AJ-JAN by Microchip Technology Inc
Overview of SG1525AJ-JAN by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG1525AJ-JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG1525AJ-JAN-ND
|
DigiKey | VOLTAGE MODE PWMS, Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-SG1525AJ-JAN
|
Mouser Electronics | Switching Controllers Voltage Mode PWMs, RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SG1525AJ-JAN
|
Microchip Technology Inc | Voltage Mode PWMs Dual Sink/Source Outputs - 100Hz to 500KHz oscillator range, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.5300 | Buy Now |
|
Chip1Cloud | VOLTAGE MODE PWMS, | 3370 |
|
RFQ | |
|
MacroQuest Electronics | STOCK | 600 |
|
RFQ |
Part Details for SG1525AJ-JAN
SG1525AJ-JAN CAD Models
SG1525AJ-JAN Part Data Attributes
|
SG1525AJ-JAN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1525AJ-JAN
Microchip Technology Inc
Switching Controller, 0.4A, 500kHz Switching Freq-Max, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERDIP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1525AJ-JAN
This table gives cross-reference parts and alternative options found for SG1525AJ-JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1525AJ-JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951103EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | SG1525AJ-JAN vs 5962-8951103EX |
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 350kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG1525AJ-JAN vs 5962-8951101EX |
UC1525AJ/883BC | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | SG1525AJ-JAN vs UC1525AJ/883BC |
SG1525AJ | Switching Controller, 0.4A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Rochester Electronics LLC | SG1525AJ-JAN vs SG1525AJ |
UC1525AJ | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | Texas Instruments | SG1525AJ-JAN vs UC1525AJ |
SG3525AN | Switching Controller, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16 | Microchip Technology Inc | SG1525AJ-JAN vs SG3525AN |
5962-8951101EA | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | SG1525AJ-JAN vs 5962-8951101EA |
SG2525AJ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1525AJ-JAN vs SG2525AJ |
M38510/12602BEX | Switching Controller, 0.2A, 300kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | SG1525AJ-JAN vs M38510/12602BEX |
5962-8951103EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | SG1525AJ-JAN vs 5962-8951103EX |