Part Details for UC2525AJ/81046 by Texas Instruments
Overview of UC2525AJ/81046 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-046LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,20 Positions |
Part Details for UC2525AJ/81046
UC2525AJ/81046 CAD Models
UC2525AJ/81046 Part Data Attributes
|
UC2525AJ/81046
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2525AJ/81046
Texas Instruments
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC2525AJ/81046
This table gives cross-reference parts and alternative options found for UC2525AJ/81046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2525AJ/81046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EC | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC2525AJ/81046 vs 5962-8951101EC |
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC2525AJ/81046 vs 5962-8951101EX |
UC2525AN | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | UC2525AJ/81046 vs UC2525AN |
SG1525AJ883C | IC 0.5 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, CERDIP-16, Switching Regulator or Controller | Linear Technology | UC2525AJ/81046 vs SG1525AJ883C |
SG3525AJ | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,CERAMIC | Texas Instruments | UC2525AJ/81046 vs SG3525AJ |
5962-8951103EX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC2525AJ/81046 vs 5962-8951103EX |
SG3525ANG | PWM Controller, PDIP-16, 25-TUBE | onsemi | UC2525AJ/81046 vs SG3525ANG |
SG3525AN | Switching Controller, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16 | Microchip Technology Inc | UC2525AJ/81046 vs SG3525AN |
SG1525AJ-883B | Switching Regulator, 0.4A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | UC2525AJ/81046 vs SG1525AJ-883B |
SG1525AJ/883C | Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | UC2525AJ/81046 vs SG1525AJ/883C |