Part Details for SG1400EX21 by Toshiba America Electronic Components
Overview of SG1400EX21 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG1400EX21
SG1400EX21 CAD Models
SG1400EX21 Part Data Attributes
|
SG1400EX21
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SG1400EX21
Toshiba America Electronic Components
Silicon Controlled Rectifier, 700 A, 2500 V, GATE TURN-OFF SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | PEAK TURN-OFF CURRENT IS 1400A | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 1000 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 700 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 2500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | GATE TURN-OFF SCR |
Alternate Parts for SG1400EX21
This table gives cross-reference parts and alternative options found for SG1400EX21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1400EX21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2000LC250 | Gate Turn-Off SCR, 2040A I(T)RMS, 2500V V(DRM), 1800V V(RRM), 1 Element | IXYS Corporation | SG1400EX21 vs G2000LC250 |
SG2000EX22 | Silicon Controlled Rectifier, 700 A, 2500 V, GATE TURN-OFF SCR | Toshiba America Electronic Components | SG1400EX21 vs SG2000EX22 |