SG1400EX21
vs
G2000LC250
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
IXYS CORP
|
Package Description |
DISK BUTTON, O-CEDB-N2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
PEAK TURN-OFF CURRENT IS 1400A
|
|
Circuit Commutated Turn-off Time-Nom |
25 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
|
DC Gate Trigger Current-Max |
1000 mA
|
2500 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
JESD-30 Code |
O-CEDB-N2
|
O-CXDB-X4
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
115 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
700 A
|
2040 A
|
Repetitive Peak Off-state Leakage Current-Max |
50000 µA
|
|
Repetitive Peak Off-state Voltage |
2500 V
|
2500 V
|
Repetitive Peak Reverse Voltage |
500 V
|
1800 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Position |
END
|
UNSPECIFIED
|
Trigger Device Type |
GATE TURN-OFF SCR
|
GATE TURN-OFF SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SG1400EX21 with alternatives
Compare G2000LC250 with alternatives