Part Details for SG-636SCG33.0000MC:ROHS by Seiko Epson Corporation
Overview of SG-636SCG33.0000MC:ROHS by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for SG-636SCG33.0000MC:ROHS
SG-636SCG33.0000MC:ROHS CAD Models
SG-636SCG33.0000MC:ROHS Part Data Attributes
|
SG-636SCG33.0000MC:ROHS
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-636SCG33.0000MC:ROHS
Seiko Epson Corporation
XO, Clock, 2.21675MHz Min, 33MHz Max, 33MHz Nom
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | not_compliant | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 33 MHz | |
Operating Frequency-Min | 2.21675 MHz | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.23,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SG-636SCG33.0000MC:ROHS
This table gives cross-reference parts and alternative options found for SG-636SCG33.0000MC:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-636SCG33.0000MC:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-636SCG33.0000MC:ROHS | IC,CRYSTAL OSCILLATOR,1-CHANNEL,2.21675MHZ-33MHZ,DIP,4PIN,PLASTIC | Epson Electronics America Inc | SG-636SCG33.0000MC:ROHS vs SG-636SCG33.0000MC:ROHS |
SG-636SCG33.0000MC | XO, Clock, 2.21675MHz Min, 33MHz Max, 33MHz Nom | Seiko Epson Corporation | SG-636SCG33.0000MC:ROHS vs SG-636SCG33.0000MC |