SG-636SCG33.0000MC:ROHS
vs
SG-636SCG33.0000MC:ROHS
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Reach Compliance Code
not_compliant
compliant
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
33 MHz
33 MHz
Operating Frequency-Min
2.21675 MHz
2.21675 MHz
Operating Frequency-Nom
33 MHz
33 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
8 mA
8 mA
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMDIP4,.23,200
SMDIP4,.23,200
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
12 mA
12 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SMDIP4,.23,200
Compare SG-636SCG33.0000MC:ROHS with alternatives
Compare SG-636SCG33.0000MC:ROHS with alternatives