Part Details for SFW6R-1STAE1LF by Amphenol Communications Solutions
Overview of SFW6R-1STAE1LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW6R-1STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 6 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW6R-6STE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 6 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free, Plastic Reel. | |
SFW6R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 6 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Price & Stock for SFW6R-1STAE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9236
|
Newark | Sfw6R-1Stae1Lf-Sfwr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFW6R-1STAE1LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.2530 | Buy Now |
DISTI #
609-SFW6R-1STAE1LFCT-ND
|
DigiKey | CONN FPC BOTTOM 6POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6524 In Stock |
|
$0 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - SFW-R series - 6 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free - Selective Gold plated Terminals with Tin-plate Solder-tail. RoHS: Compliant | 0 |
|
$0.2175 / $0.2453 | Buy Now |
Part Details for SFW6R-1STAE1LF
SFW6R-1STAE1LF CAD Models
SFW6R-1STAE1LF Part Data Attributes
|
SFW6R-1STAE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW6R-1STAE1LF
Amphenol Communications Solutions
1.00mm Flex Connector, SFW-R series, 6 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.106 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.417 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |