There are no models available for this part yet.
Overview of SFSS-04-28C-H-10.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSS-04-28C-H-10.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSS-04-28C-H-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 4 POS Discrete Wire Housing RCP - Bulk (Alt: SFSS-04-28C-H-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005923890
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
DISTI #
5cd91a51cd7c1c4c387281d3
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.5600 / $3.4600 | Buy Now |
CAD Models for SFSS-04-28C-H-10.00-S by Samtec Inc
Part Data Attributes for SFSS-04-28C-H-10.00-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Alternate Parts for SFSS-04-28C-H-10.00-S
This table gives cross-reference parts and alternative options found for SFSS-04-28C-H-10.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSS-04-28C-H-10.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-104-02-G-S-531 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFSS-04-28C-H-10.00-S vs ESQT-104-02-G-S-531 |
17711.000.000 | Board Connector, 4 Contact(s), 1 Row(s), Female | Lear Corporation | SFSS-04-28C-H-10.00-S vs 17711.000.000 |
G808C04123 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SFSS-04-28C-H-10.00-S vs G808C04123 |
5-535584-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | SFSS-04-28C-H-10.00-S vs 5-535584-4 |
CMS4S-B5S36 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SFSS-04-28C-H-10.00-S vs CMS4S-B5S36 |
A-7674-B4A561A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SFSS-04-28C-H-10.00-S vs A-7674-B4A561A |
104936-2 | CONNECTOR, 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | SFSS-04-28C-H-10.00-S vs 104936-2 |
CMS4S-G5H36 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SFSS-04-28C-H-10.00-S vs CMS4S-G5H36 |
CMS4S-D5H11 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SFSS-04-28C-H-10.00-S vs CMS4S-D5H11 |
CMS4S-L5H35 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SFSS-04-28C-H-10.00-S vs CMS4S-L5H35 |