Part Details for G808C04123 by Amphenol Corporation
Overview of G808C04123 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G808C04123
G808C04123 CAD Models
G808C04123 Part Data Attributes
|
G808C04123
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G808C04123
Amphenol Corporation
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G808C04123
This table gives cross-reference parts and alternative options found for G808C04123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G808C04123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
640473-4 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | G808C04123 vs 640473-4 |
801-99-004-61-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | G808C04123 vs 801-99-004-61-001 |
26-11-2044 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | G808C04123 vs 26-11-2044 |
CMS4S-D5S22 | Cristek Interconnects Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | G808C04123 vs CMS4S-D5S22 |
CMS4S-05H01 | Cristek Interconnects Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | G808C04123 vs CMS4S-05H01 |
CMS4S-L5S36 | Cristek Interconnects Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | G808C04123 vs CMS4S-L5S36 |
801-44-004-10-003000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | G808C04123 vs 801-44-004-10-003000 |
5,08UFL04 | Lumberg Connect GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | G808C04123 vs 5,08UFL04 |
316-87-104-41-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | G808C04123 vs 316-87-104-41-001101 |
0022011043 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | G808C04123 vs 0022011043 |