There are no models available for this part yet.
Overview of SFSD-28-28-H-05.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSD-28-28-H-05.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSD-28-28-H-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 56 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSD-28-28-H-05.00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.2300 / $52.1300 | Buy Now | ||
DISTI #
000000000003085335
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.2300 / $52.1300 | Buy Now |
CAD Models for SFSD-28-28-H-05.00-SR by Samtec Inc
Part Data Attributes for SFSD-28-28-H-05.00-SR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
LATCHED
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.44 inch
|
Body Length
|
1.545 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.9 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
56
|
Alternate Parts for SFSD-28-28-H-05.00-SR
This table gives cross-reference parts and alternative options found for SFSD-28-28-H-05.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD-28-28-H-05.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2043-2X28TDN | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | SFSD-28-28-H-05.00-SR vs 2043-2X28TDN |
HRS2C56SGSMT30 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | SFSD-28-28-H-05.00-SR vs HRS2C56SGSMT30 |
CRS-02-HPB-56-A-GD-SM | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | SFSD-28-28-H-05.00-SR vs CRS-02-HPB-56-A-GD-SM |
2RS256GSMTP | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | SFSD-28-28-H-05.00-SR vs 2RS256GSMTP |
159-3-056-0-NFX-YS0 | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | SFSD-28-28-H-05.00-SR vs 159-3-056-0-NFX-YS0 |
SFM210-LPSE-D28-ST-BK | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFSD-28-28-H-05.00-SR vs SFM210-LPSE-D28-ST-BK |
HRS-2C-56-T-SMT-PP-T/R | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | SFSD-28-28-H-05.00-SR vs HRS-2C-56-T-SMT-PP-T/R |
1865202563 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | SFSD-28-28-H-05.00-SR vs 1865202563 |
2RS256SGSMT | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | SFSD-28-28-H-05.00-SR vs 2RS256SGSMT |
2245-2X28TDP | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | SFSD-28-28-H-05.00-SR vs 2245-2X28TDP |