Part Details for HRS2C56SGSMT30 by Adam Technologies Inc
Overview of HRS2C56SGSMT30 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS2C56SGSMT30
HRS2C56SGSMT30 CAD Models
HRS2C56SGSMT30 Part Data Attributes
|
HRS2C56SGSMT30
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS2C56SGSMT30
Adam Technologies Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4798 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 56 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for HRS2C56SGSMT30
This table gives cross-reference parts and alternative options found for HRS2C56SGSMT30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS2C56SGSMT30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2043-2X28TDN | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | HRS2C56SGSMT30 vs 2043-2X28TDN |
CRS-02-HPB-56-A-GD-SM | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | HRS2C56SGSMT30 vs CRS-02-HPB-56-A-GD-SM |
2RS256GSMTP | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | HRS2C56SGSMT30 vs 2RS256GSMTP |
159-3-056-0-NFX-YS0 | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | HRS2C56SGSMT30 vs 159-3-056-0-NFX-YS0 |
SFM210-LPSE-D28-ST-BK | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | HRS2C56SGSMT30 vs SFM210-LPSE-D28-ST-BK |
HRS-2C-56-T-SMT-PP-T/R | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | HRS2C56SGSMT30 vs HRS-2C-56-T-SMT-PP-T/R |
1865202563 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | HRS2C56SGSMT30 vs 1865202563 |
2RS256SGSMT | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | HRS2C56SGSMT30 vs 2RS256SGSMT |
2245-2X28TDP | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | HRS2C56SGSMT30 vs 2245-2X28TDP |
BS2-056-R345-55/11R | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | HRS2C56SGSMT30 vs BS2-056-R345-55/11R |