Part Details for SFMC-140-03-S-D-P-TR by Samtec Inc
Overview of SFMC-140-03-S-D-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFMC-140-03-S-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-140-03-S-D-P-TR-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD PCB Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFMC-140-03-S-D-P-
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-140-03-S-D-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$7.7700 / $11.6600 | Buy Now |
DISTI #
SFMC-140-03-S-D-P-
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-140-03-S-D-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002686891
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$7.7700 / $11.6600 | Buy Now |
Part Details for SFMC-140-03-S-D-P-TR
SFMC-140-03-S-D-P-TR CAD Models
SFMC-140-03-S-D-P-TR Part Data Attributes:
|
SFMC-140-03-S-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-140-03-S-D-P-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFMC-140-03-S-D-P-TR
This table gives cross-reference parts and alternative options found for SFMC-140-03-S-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-140-03-S-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-533603-6 | 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | SFMC-140-03-S-D-P-TR vs 5-533603-6 |
53-136-80-2-T | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | SFMC-140-03-S-D-P-TR vs 53-136-80-2-T |
RSM-140-02-S-D-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | SFMC-140-03-S-D-P-TR vs RSM-140-02-S-D-P-TR |
1-101-080-B-T | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | SFMC-140-03-S-D-P-TR vs 1-101-080-B-T |
RM222-080-651-2900 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | SFMC-140-03-S-D-P-TR vs RM222-080-651-2900 |
4-102261-0 | CONNECTOR, 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SFMC-140-03-S-D-P-TR vs 4-102261-0 |
RM262-080-461-2900 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | SFMC-140-03-S-D-P-TR vs RM262-080-461-2900 |
73277-0813081 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | SFMC-140-03-S-D-P-TR vs 73277-0813081 |
53-136-80-4-T | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | SFMC-140-03-S-D-P-TR vs 53-136-80-4-T |
4-166592-0 | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | SFMC-140-03-S-D-P-TR vs 4-166592-0 |