Part Details for 1-101-080-B-T by Cristek Interconnects Inc
Overview of 1-101-080-B-T by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA223011DR0080BU | Renesas Electronics Corporation | RAA223011 Primary-Side-Regulated Flyback Converter Demo Board, 85VAC to 265VAC Input and 12V 400mA Output |
Part Details for 1-101-080-B-T
1-101-080-B-T CAD Models
1-101-080-B-T Part Data Attributes
|
1-101-080-B-T
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
1-101-080-B-T
Cristek Interconnects Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 1-101-080-B-T
This table gives cross-reference parts and alternative options found for 1-101-080-B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-101-080-B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67288-040 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 1-101-080-B-T vs 67288-040 |
1-121283-1 | TE Connectivity | Check for Price | CONNECTOR, 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-101-080-B-T vs 1-121283-1 |
68671-540LF | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 1-101-080-B-T vs 68671-540LF |
7904943-17 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 1-101-080-B-T vs 7904943-17 |
67222-040 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 1-101-080-B-T vs 67222-040 |
532469-8 | TE's AMP | Check for Price | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 1-101-080-B-T vs 532469-8 |
67227-040LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 1-101-080-B-T vs 67227-040LF |
M55302/128-CG2F | TE Connectivity | Check for Price | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-101-080-B-T vs M55302/128-CG2F |
66924-540 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 1-101-080-B-T vs 66924-540 |
66927-540 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 1-101-080-B-T vs 66927-540 |