Datasheets
SFH615A-3 by:

Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, PLASTIC, DIP-4

Part Details for SFH615A-3 by Vishay Semiconductors

Overview of SFH615A-3 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SFH615A-3

Part # Distributor Description Stock Price Buy
DISTI # 751-1350-5-ND
DigiKey OPTOISOLATOR 5.3KV TRANS 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 5201
In Stock
  • 1 $0.7800
  • 10 $0.5100
  • 100 $0.3339
  • 1,000 $0.2636
  • 2,000 $0.2460
  • 5,000 $0.2372
  • 10,000 $0.2337
  • 25,000 $0.2285
$0.2285 / $0.7800 Buy Now

Part Details for SFH615A-3

SFH615A-3 CAD Models

SFH615A-3 Part Data Attributes:

SFH615A-3 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SFH615A-3 Vishay Semiconductors Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, PLASTIC, DIP-4
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description GREEN, PLASTIC, DIP-4
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 70%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5000 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn)

SFH615A-3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH615A-3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH615A-3 by Vishay Semiconductors

  • Please alert me when SFH615A-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH615A-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH615A-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH615A-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH615A-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH615A-3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: