Part Details for SFH229 by OSRAM GmbH
Overview of SFH229 by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON PIN PHOTODIODE WITH VERY SHORT SWITCHING TIME PIN Photodiode RoHS: Not Compliant | Europe - 4000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 244000 |
|
$0.5472 / $0.5881 | Buy Now |
Part Details for SFH229
SFH229 CAD Models
SFH229 Part Data Attributes:
|
SFH229
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH229
OSRAM GmbH
PIN PHOTO DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 0.018 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 860 nm | |
Response Time-Max | 1e-8 s | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for SFH229
This table gives cross-reference parts and alternative options found for SFH229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH2332 | PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH229 vs SFH2332 |