Part Details for SFH2332 by OSRAM GmbH
Overview of SFH2332 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH2332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LEAD (PB) FREE PRODUCT-ROHS COMPLIANT HIGH SPEED PIN PHOTODIODE PIN Photodiode RoHS: Compliant | Europe - 5700 |
|
RFQ |
Part Details for SFH2332
SFH2332 CAD Models
SFH2332 Part Data Attributes
|
SFH2332
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH2332
OSRAM GmbH
PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0085 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 780 nm | |
Response Time-Max | 5e-9 s | |
Reverse Breakdown Voltage-Min | 15 V | |
Reverse Voltage-Max | 15 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |
Alternate Parts for SFH2332
This table gives cross-reference parts and alternative options found for SFH2332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH2332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH2332 | PIN Photodiode, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH2332 vs SFH2332 |