There are no models available for this part yet.
Overview of SFC66S12K391B-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFC66S12K391B-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M0016
|
Newark | Capacitor Polypropylene Pp Film 12Uf, 660V, 10%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:12Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Panel Mount, Voltage(Ac):660V, Lead Spacing:20.64Mm Rohs Compliant: Yes |Cornell Dubilier SFC66S12K391B-F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for SFC66S12K391B-F by Cornell Dubilier Electronics Inc
Part Data Attributes for SFC66S12K391B-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Additional Feature
|
RATED AC VOLTAGE (V): 660
|
Capacitance
|
12 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
99.314 mm
|
JESD-609 Code
|
e3
|
Length
|
73.914 mm
|
Manufacturer Series
|
SF
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Quick Connect
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
660 V
|
Series
|
SF
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
BINDING POST
|
Width
|
48.514 mm
|
Alternate Parts for SFC66S12K391B-F
This table gives cross-reference parts and alternative options found for SFC66S12K391B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC66S12K391B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC66T12K391E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66T12K391E-F |
SFC66S12K391F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66S12K391F |
SFC66T12K391Z | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66T12K391Z |
SFC66A12K391A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66A12K391A-F |
SFC66A12K391E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66A12K391E |
SFC66A12K391B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66A12K391B |
SFC66T12K391F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66T12K391F-F |
SFC66S12K391J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66S12K391J |
SFC66A12K391J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66A12K391J-F |
SFC66S12K391J-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S12K391B-F vs SFC66S12K391J-F |