Part Details for SFC66T12K391Z by Cornell Dubilier Electronics Inc
Overview of SFC66T12K391Z by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFC66T12K391Z
SFC66T12K391Z CAD Models
SFC66T12K391Z Part Data Attributes
|
SFC66T12K391Z
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFC66T12K391Z
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 660 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 99.314 mm | |
Length | 73.914 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 660 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 48.514 mm |
Alternate Parts for SFC66T12K391Z
This table gives cross-reference parts and alternative options found for SFC66T12K391Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC66T12K391Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC66A12K391J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66A12K391J |
SFC66T12K391F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66T12K391F-F |
SFC66S12K391A | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66S12K391A |
SFC66S12K391J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66S12K391J |
SFC66A12K391Z | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66A12K391Z |
SFC66T12K391B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66T12K391B-F |
SFC66T12K391B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66T12K391B |
SFC66A12K391Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66A12K391Z-F |
SFC66A12K391E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66A12K391E |
SFC66S12K391F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66T12K391Z vs SFC66S12K391F-F |