SFC44T30-20K488E
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN

Overview of SFC44T30-20K488E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFC44T30-20K488E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFC44T30-20K488E by Cornell Dubilier Electronics Inc

SFC44T30-20K488E
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
MINIMUM CAPACITANCE IS 20 MICRO FARAD
Capacitance
30 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. SFC44T30-20K488E
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN
    VS

Alternate Parts for SFC44T30-20K488E

This table gives cross-reference parts and alternative options found for SFC44T30-20K488E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC44T30-20K488E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M26P4430W07 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation SFC44T30-20K488E vs M26P4430W07
SFC44T30-5K388E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFC44T30-5K388E
SFC44S30-10K488E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFC44S30-10K488E
SFC44S30-15K488Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFC44S30-15K488Z
SFS44S30-15K488Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFS44S30-15K488Z
SFC44A30-7.5K488E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFC44A30-7.5K488E
SFC44T30-15K488E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFC44T30-15K488E
SFS44S30-10K488Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFS44S30-10K488Z
SFC44S30-10K488Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFC44S30-10K488Z
SFS44T30-15K488E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFC44T30-20K488E vs SFS44T30-15K488E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFC44T30-20K488E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFC44T30-20K488E by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFC44T30-20K488E would you like to use for your alert(s)?
  • Please alert me when SFC44T30-20K488E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFC44T30-20K488E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFC44T30-20K488E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFC44T30-20K488E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFC44T30-20K488E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFC44T30-20K488E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: