Part Details for SFS44T30-15K488E by Cornell Dubilier Electronics Inc
Overview of SFS44T30-15K488E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFS44T30-15K488E
SFS44T30-15K488E CAD Models
SFS44T30-15K488E Part Data Attributes
|
SFS44T30-15K488E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS44T30-15K488E
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | MINIMUM CAPACITANCE IS 15 MICRO FARAD | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFS44T30-15K488E
This table gives cross-reference parts and alternative options found for SFS44T30-15K488E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS44T30-15K488E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M26P4430W07 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | SFS44T30-15K488E vs M26P4430W07 |
SFC44T30-5K388E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFC44T30-5K388E |
SFC44S30-10K488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFC44S30-10K488E |
SFC44S30-15K488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFC44S30-15K488Z |
SFS44S30-15K488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFS44S30-15K488Z |
SFC44A30-7.5K488E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFC44A30-7.5K488E |
SFC44T30-20K488E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFC44T30-20K488E |
SFC44T30-15K488E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFC44T30-15K488E |
SFS44S30-10K488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFS44S30-10K488Z |
SFC44S30-10K488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 30uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS44T30-15K488E vs SFC44S30-10K488Z |