Part Details for SFAS805GH by Taiwan Semiconductor
Overview of SFAS805GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFAS805GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFAS805GHCT-ND
|
DigiKey | DIODE GEN PURP 300V 8A TO263AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$0.3394 / $0.9000 | Buy Now |
DISTI #
SFAS805GH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 300V 8A 3-Pin TO-263AB T/R - Tape and Reel (Alt: SFAS805GH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3577 / $0.3902 | Buy Now |
DISTI #
821-SFAS805GH
|
Mouser Electronics | Rectifiers 35ns, 8A, 300V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3390 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.4170 | Buy Now |
DISTI #
SFAS805GH-TSC
|
TME | Diode: rectifying, SMD, 300V, 8A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.4450 / $0.7460 | RFQ |
Part Details for SFAS805GH
SFAS805GH CAD Models
SFAS805GH Part Data Attributes
|
SFAS805GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFAS805GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SFAS805GH
This table gives cross-reference parts and alternative options found for SFAS805GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAS805GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA805GHC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | SFAS805GH vs SFA805GHC0G |
FES8FT-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | SFAS805GH vs FES8FT-G |
ER803 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SFAS805GH vs ER803 |
FES8FT | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | SFAS805GH vs FES8FT |
FES8FT | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, | General Instrument Corp | SFAS805GH vs FES8FT |
ER803-T3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SFAS805GH vs ER803-T3 |
HERA84G | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | SFAS805GH vs HERA84G |
FESF8FT | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, | General Instrument Corp | SFAS805GH vs FESF8FT |