FES8FT
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC,

Overview of FES8FT by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for FES8FT by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FES8FT by General Instrument Corp

FES8FT
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FES8FT
    General Instrument Corp
    Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC,
    VS

Alternate Parts for FES8FT

This table gives cross-reference parts and alternative options found for FES8FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES8FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FESF8FT Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, General Instrument Corp FES8FT vs FESF8FT
FES8FT-G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FES8FT vs FES8FT-G
FES8FT-E3/45 DIODE 8 A, 300 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors FES8FT vs FES8FT-E3/45
Part Number Description Manufacturer Compare
SFA805GHC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor FES8FT vs SFA805GHC0G
FES8FT-G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FES8FT vs FES8FT-G
ER803 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FES8FT vs ER803
SFAS805GH Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor FES8FT vs SFAS805GH
FES8FT Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FES8FT vs FES8FT
ER803-T3 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FES8FT vs ER803-T3
HERA84G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220, TO-220A, 2 PIN International Semiconductor Inc FES8FT vs HERA84G
FESF8FT Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, General Instrument Corp FES8FT vs FESF8FT

Related Parts for FES8FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FES8FT by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FES8FT by General Instrument Corp

Select Manufacturer
Which Manufacturer of FES8FT would you like to use for your alert(s)?
  • Please alert me when FES8FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FES8FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FES8FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FES8FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FES8FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FES8FT by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: