-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF63G-TP-ND
|
DigiKey | DIODE GEN PURP 150V 6A DO201AD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
833-SF63G-TP
|
Mouser Electronics | Rectifiers 6A Super Fast Recovery Rectifiers RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks | 0 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF63G-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SF63G-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SF63G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF63G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF63GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G-TP vs SF63GA0 |
SF63GHB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G-TP vs SF63GHB0G |
SF63GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G-TP vs SF63GB0 |
SF63G-AP-HF | Rectifier Diode, | Micro Commercial Components | SF63G-TP vs SF63G-AP-HF |
SF63G-BP | Rectifier Diode, | Micro Commercial Components | SF63G-TP vs SF63G-BP |
SF63G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | LRC Leshan Radio Co Ltd | SF63G-TP vs SF63G |
SF63GHA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G-TP vs SF63GHA0G |
SF63GHX0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G-TP vs SF63GHX0G |
SF63G-AP | Rectifier Diode, | Micro Commercial Components | SF63G-TP vs SF63G-AP |
SF63GB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF63G-TP vs SF63GB0G |