SF63G-AP
Micro Commercial Components
Description: Rectifier Diode,

Overview of SF63G-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SF63G-AP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SF63G-AP-ND
DigiKey DIODE GEN PURP 150V 6A DO201AD Min Qty: 12000 Lead time: 18 Weeks Container: Tape & Box (TB) Limited Supply - Call
  • 12,000 $0.1074
  • 30,000 $0.1058
  • 60,000 $0.0995
$0.0995 / $0.1074 Buy Now
DISTI # 833-SF63G-AP
Mouser Electronics Rectifiers Super Fast Recovery Rectifiers RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks 0
  • 12,000 $0.0985
$0.0985 Buy Now

CAD Models for SF63G-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF63G-AP by Micro Commercial Components

SF63G-AP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. SF63G-AP
    Micro Commercial Components
    Rectifier Diode,
    VS

Alternate Parts for SF63G-AP

This table gives cross-reference parts and alternative options found for SF63G-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF63G-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF63GA0 Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF63G-AP vs SF63GA0
SF63GHB0G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF63G-AP vs SF63GHB0G
SF63GB0 Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF63G-AP vs SF63GB0
SF63G-AP-HF Rectifier Diode, Micro Commercial Components SF63G-AP vs SF63G-AP-HF
SF63G-BP Rectifier Diode, Micro Commercial Components SF63G-AP vs SF63G-BP
SF63G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, LRC Leshan Radio Co Ltd SF63G-AP vs SF63G
SF63GHA0G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF63G-AP vs SF63GHA0G
SF63GHX0G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF63G-AP vs SF63GHX0G
SF63GB0G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF63G-AP vs SF63GB0G
SF63G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd SF63G-AP vs SF63G
Part Number Description Manufacturer Compare
SF63GA0 Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF63G-AP vs SF63GA0
SF63 Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors SF63G-AP vs SF63
SF63-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Micro Commercial Components SF63G-AP vs SF63-TP-HF
SF63G-H Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd SF63G-AP vs SF63G-H
SF63G-AP-HF Rectifier Diode, Micro Commercial Components SF63G-AP vs SF63G-AP-HF
SF63GX0G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF63G-AP vs SF63GX0G
SF63G-BP Rectifier Diode, Micro Commercial Components SF63G-AP vs SF63G-BP
SF63-G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SF63G-AP vs SF63-G
SF63G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd SF63G-AP vs SF63G
SF60-015G Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, DO-201AD, Frontier Electronics Co Ltd SF63G-AP vs SF60-015G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF63G-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF63G-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SF63G-AP would you like to use for your alert(s)?
  • Please alert me when SF63G-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF63G-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF63G-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF63G-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF63G-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF63G-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: