Part Details for SF24 by Transpro Electronics Corp
Overview of SF24 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF24
SF24 CAD Models
SF24 Part Data Attributes
|
SF24
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SF24
Transpro Electronics Corp
Rectifier Diode, 1 Element, 2A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SF24
This table gives cross-reference parts and alternative options found for SF24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM204L-W | Rectifier Diode, | Rectron Semiconductor | SF24 vs EFM204L-W |
ES2DV-W | Rectifier Diode, | Rectron Semiconductor | SF24 vs ES2DV-W |
ES2D-W | Rectifier Diode, | Rectron Semiconductor | SF24 vs ES2D-W |
STTH2R02UY | Automotive 200 V, 2 A Ultrafast Diode | STMicroelectronics | SF24 vs STTH2R02UY |
EFM204-T | Rectifier Diode, | Rectron Semiconductor | SF24 vs EFM204-T |
EFM204L-T | Rectifier Diode, | Rectron Semiconductor | SF24 vs EFM204L-T |