There are no models available for this part yet.
Overview of ES2DV-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ES2DV-W by Rectron Semiconductor
Part Data Attributes for ES2DV-W by Rectron Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2018-10-13
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
SUPER FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
75 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ES2DV-W
This table gives cross-reference parts and alternative options found for ES2DV-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DV-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM204L-W | Rectifier Diode, | Rectron Semiconductor | ES2DV-W vs EFM204L-W |
ES2D-W | Rectifier Diode, | Rectron Semiconductor | ES2DV-W vs ES2D-W |
STTH2R02UY | Automotive 200 V, 2 A Ultrafast Diode | STMicroelectronics | ES2DV-W vs STTH2R02UY |
EFM204-T | Rectifier Diode, | Rectron Semiconductor | ES2DV-W vs EFM204-T |
EFM204L-T | Rectifier Diode, | Rectron Semiconductor | ES2DV-W vs EFM204L-T |