Part Details for SF24 by FCI Semiconductor
Overview of SF24 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF24
SF24 CAD Models
SF24 Part Data Attributes
|
SF24
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF24
FCI Semiconductor
Rectifier Diode, 1 Element, 2A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for SF24
This table gives cross-reference parts and alternative options found for SF24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2DWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF24 vs RS2DWF-HF |
SS220LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SF24 vs SS220LW |
UG2DAFL-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | SF24 vs UG2DAFL-TP |
B2200W-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Viking Tech Corp | SF24 vs B2200W-F |
CDBMT2200-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF24 vs CDBMT2200-HF |
MBRXF2200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Galaxy Microelectronics | SF24 vs MBRXF2200 |
ES2DA | Rectifier Diode, | Surge Components Inc | SF24 vs ES2DA |
CDBM2200-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF24 vs CDBM2200-HF |
ES2DALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF24 vs ES2DALH |
ER2DA | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | SF24 vs ER2DA |