Part Details for SS220LW by Taiwan Semiconductor
Overview of SS220LW by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS220LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS220LWCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 2A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14891 In Stock |
|
$0.0540 / $0.2800 | Buy Now |
DISTI #
SS220LW
|
Avnet Americas | Diode Schottky 200V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS220LW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 | Buy Now |
DISTI #
821-SS220LW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 200V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0399 | Buy Now |
DISTI #
SS220LW
|
TME | Diode: Schottky rectifying, SOD123W, SMD, 200V, 2A, reel,tape Min Qty: 5 | 0 |
|
$0.0790 / $0.1570 | RFQ |
DISTI #
SS220LW
|
EBV Elektronik | Diode Schottky 200V 2A 2-Pin SOD-123W T/R (Alt: SS220LW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS220LW
SS220LW CAD Models
SS220LW Part Data Attributes
|
SS220LW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS220LW
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS220LW
This table gives cross-reference parts and alternative options found for SS220LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS220LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR2U-02TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS220LW vs CMR2U-02TR13TIN/LEAD |
CDBM2200-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS220LW vs CDBM2200-HF |
ES2DALH | Taiwan Semiconductor | $0.1724 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | SS220LW vs ES2DALH |
ES2DFSHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SS220LW vs ES2DFSHM2G |
CDBMT2200-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SS220LW vs CDBMT2200-HF |
B2200W-F | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | SS220LW vs B2200W-F |
FM203L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | SS220LW vs FM203L-T |
S2D-TM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS220LW vs S2D-TM4G |
SS220LWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | SS220LW vs SS220LWHRVG |
ES2DAF-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | SS220LW vs ES2DAF-TR3G |