Part Details for SF12Q9R09FTLA by Walsin Technology Corporation
Overview of SF12Q9R09FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q9R09FTLA
SF12Q9R09FTLA CAD Models
SF12Q9R09FTLA Part Data Attributes
|
SF12Q9R09FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q9R09FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q9R09FTLA
This table gives cross-reference parts and alternative options found for SF12Q9R09FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q9R09FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F909KT4E | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q9R09FTLA vs TP0650F909KT4E |
TP0650F909KR4E | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q9R09FTLA vs TP0650F909KR4E |
RP73G2B9R09FTG | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q9R09FTLA vs RP73G2B9R09FTG |
RP73G2B9R09FTDF | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q9R09FTLA vs RP73G2B9R09FTDF |
CAR12069.09OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | SF12Q9R09FTLA vs CAR12069.09OHMS1%50PPMHP |
TP0650F909KTCE | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q9R09FTLA vs TP0650F909KTCE |
RT1206FRE109R09L | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12Q9R09FTLA vs RT1206FRE109R09L |
239045179098L | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | SF12Q9R09FTLA vs 239045179098L |
RNCF1206FTC9R09 | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12Q9R09FTLA vs RNCF1206FTC9R09 |
TP0650F909KT5E | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q9R09FTLA vs TP0650F909KT5E |