Part Details for RP73G2B9R09FTDF by TE Connectivity
Overview of RP73G2B9R09FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B9R09FTDF
RP73G2B9R09FTDF CAD Models
RP73G2B9R09FTDF Part Data Attributes
|
RP73G2B9R09FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B9R09FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B9R09FTDF
This table gives cross-reference parts and alternative options found for RP73G2B9R09FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B9R09FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F909KT4E | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B9R09FTDF vs TP0650F909KT4E |
TP0650F909KR4E | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B9R09FTDF vs TP0650F909KR4E |
RP73G2B9R09FTG | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B9R09FTDF vs RP73G2B9R09FTG |
CAR12069.09OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B9R09FTDF vs CAR12069.09OHMS1%50PPMHP |
TP0650F909KTCE | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B9R09FTDF vs TP0650F909KTCE |
SF12Q9R09FTLA | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B9R09FTDF vs SF12Q9R09FTLA |
RT1206FRE109R09L | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G2B9R09FTDF vs RT1206FRE109R09L |
239045179098L | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73G2B9R09FTDF vs 239045179098L |
RNCF1206FTC9R09 | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B9R09FTDF vs RNCF1206FTC9R09 |
TP0650F909KT5E | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B9R09FTDF vs TP0650F909KT5E |