Part Details for SF11 by RFE International Inc
Overview of SF11 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF11
SF11 CAD Models
SF11 Part Data Attributes
|
SF11
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
SF11
RFE International Inc
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF11
This table gives cross-reference parts and alternative options found for SF11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM11M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | SF11 vs SFM11M |
SK15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | SF11 vs SK15 |
HFM101L-HF-T | Rectifier Diode, | Rectron Semiconductor | SF11 vs HFM101L-HF-T |
1N4001L | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | SF11 vs 1N4001L |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SF11 vs SS15 |
E1AFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF11 vs E1AFSF4 |
GP10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Taiwan Semiconductor | SF11 vs GP10A |
1N4001G | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | SF11 vs 1N4001G |
SDB15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Taiwan Semiconductor | SF11 vs SDB15 |
1N4933 | Rectifier Diode, | NTE Electronics Inc | SF11 vs 1N4933 |