Part Details for SF11 by HY Electronic Corp
Overview of SF11 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF11
SF11 CAD Models
SF11 Part Data Attributes
|
SF11
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SF11
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF11
This table gives cross-reference parts and alternative options found for SF11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF11X0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | SF11 vs SF11X0 |
FR101G-KR0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF11 vs FR101G-KR0G |
1N4001G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Daco Semiconductor Co Ltd | SF11 vs 1N4001G |
RGP10AHM3/54 | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | SF11 vs RGP10AHM3/54 |
RGP10A-M3/73 | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | SF11 vs RGP10A-M3/73 |
1N4001GPL-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Micro Commercial Components | SF11 vs 1N4001GPL-TP-HF |
1N4933G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | SF11 vs 1N4933G |
1N4001H02-1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | SF11 vs 1N4001H02-1 |
1N4933GHB0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF11 vs 1N4933GHB0G |
1N4001G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | SF11 vs 1N4001G |