Part Details for SF10CG by Diodes Incorporated
Overview of SF10CG by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10CG
SF10CG CAD Models
SF10CG Part Data Attributes:
|
SF10CG
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF10CG
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SF10CG
This table gives cross-reference parts and alternative options found for SF10CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF13H05-1 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H05-1 |
SF13H03-1 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H03-1 |
SF13H02 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H02 |
SF13H02-1 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H02-1 |
SF13H02-5 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H02-5 |
SF13U01 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13U01 |
SF13H02-4 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H02-4 |
SF13H07 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H07 |
SF13M01 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13M01 |
SF13H08 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H08 |